


FE-ADT-295 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-295-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-295 |
Description | 3.5mm Mono to RCA M/F Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phone Jack, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phone Jack, Mono, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | Nickel | |
Insulation Color | Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Nickel | |
Housing Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.17000 | $11.70 |
25 | $1.13000 | $28.25 |
50 | $1.09000 | $54.50 |
100 | $1.05000 | $105.00 |
250 | $1.03000 | $257.50 |
500 | $1.00000 | $500.00 |
1,000 | $0.97000 | $970.00 |
2,000 | $0.95000 | $1,900.00 |