FE-ADT-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-ADT-300
FE-ADT-300

FE-ADT-300

DigiKey Part Number
5600-FE-ADT-300-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-ADT-300
Description
3.5 MONO Angle M to F BNC ADAPT
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Mono, 3.50mm (0.141", 1/8") To Phone Jack, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
-
Gender
Female to Male
Connector Style
Audio Adapter
Convert From (Adapter End)
Phone Jack, Mono, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Phone Jack, Mono, 3.50mm (0.141", 1/8")
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
-
Body Material
-
Body Finish
-
Insulation Color
Black
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.67000$2.67
10$2.24000$22.40
25$2.16000$54.00
50$2.09000$104.50
100$2.02000$202.00
250$1.97000$492.50
500$1.91000$955.00
1,000$1.86000$1,860.00
2,000$1.82000$3,640.00