


FE-ADT-310 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-310-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-310 |
Description | USB UP-Face A/A Angled Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.45000 | $5.45 |
10 | $4.58000 | $45.80 |
25 | $4.42000 | $110.50 |
50 | $4.26000 | $213.00 |
100 | $4.13000 | $413.00 |
250 | $4.02000 | $1,005.00 |
500 | $3.91000 | $1,955.00 |
1,000 | $3.81000 | $3,810.00 |
2,000 | $3.73000 | $7,460.00 |