


FE-ADT-340 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-340-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-340 |
Description | RJ45 CAT6 UP Face ANG ADAPTER |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Plug, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Plug, 8p8c (RJ45) | |
Type | Adapter | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyvinyl Chloride (PVC) | |
Shield Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.85000 | $5.85 |
10 | $4.92000 | $49.20 |
25 | $4.74000 | $118.50 |
50 | $4.58000 | $229.00 |
100 | $4.43000 | $443.00 |
250 | $4.31000 | $1,077.50 |
500 | $4.20000 | $2,100.00 |
1,000 | $4.09000 | $4,090.00 |
2,000 | $4.00000 | $8,000.00 |