


FE-ADT-390 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-390-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-390 |
Description | USB C M to USB Type A F ADAPT |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.66000 | $3.66 |
10 | $3.07000 | $30.70 |
25 | $2.96000 | $74.00 |
50 | $2.86000 | $143.00 |
100 | $2.77000 | $277.00 |
250 | $2.70000 | $675.00 |
500 | $2.62000 | $1,310.00 |
1,000 | $2.56000 | $2,560.00 |
2,000 | $2.50000 | $5,000.00 |