


FE-BAR-35-M | |
---|---|
DigiKey Part Number | 5600-FE-BAR-35-M-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-BAR-35-M |
Description | Barrel Connector 3.5/1.3mm M |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.051" (1.30mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.86000 | $18.60 |
25 | $1.80000 | $45.00 |
50 | $1.74000 | $87.00 |
100 | $1.68000 | $168.00 |
250 | $1.64000 | $410.00 |
500 | $1.59000 | $795.00 |
1,000 | $1.55000 | $1,550.00 |
2,000 | $1.52000 | $3,040.00 |