


FE-BARX-35-01 | |
---|---|
DigiKey Part Number | 5600-FE-BARX-35-01-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-BARX-35-01 |
Description | CBL ASSY 1.35MM JK-PLG RND 1.50' |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Round 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Plug | |
Length | 1.50' (457.20mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
10 | $2.49000 | $24.90 |
25 | $2.40000 | $60.00 |
50 | $2.32000 | $116.00 |
100 | $2.25000 | $225.00 |
250 | $2.19000 | $547.50 |
500 | $2.13000 | $1,065.00 |
1,000 | $2.07000 | $2,070.00 |
2,000 | $2.03000 | $4,060.00 |