


FE-BARX-55-01 | |
---|---|
DigiKey Part Number | 5600-FE-BARX-55-01-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-BARX-55-01 |
Description | CBL ASSY 2.1MM JCK-PLG RND 1.50' |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 1.50' (457.20mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.06000 | $3.06 |
10 | $2.57000 | $25.70 |
25 | $2.48000 | $62.00 |
50 | $2.39000 | $119.50 |
100 | $2.32000 | $232.00 |
250 | $2.25000 | $562.50 |
500 | $2.19000 | $1,095.00 |
1,000 | $2.14000 | $2,140.00 |
2,000 | $2.09000 | $4,180.00 |