


FE-BARX-55-03 | |
---|---|
DigiKey Part Number | 5600-FE-BARX-55-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-BARX-55-03 |
Description | CBL ASSY 2.1MM JACK-PLG RND 3' |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |
10 | $2.85000 | $28.50 |
25 | $2.75000 | $68.75 |
50 | $2.65000 | $132.50 |
100 | $2.57000 | $257.00 |
250 | $2.50000 | $625.00 |
500 | $2.43000 | $1,215.00 |
1,000 | $2.37000 | $2,370.00 |
2,000 | $2.32000 | $4,640.00 |