


FE-C5-01-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C5-01-GRY-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C5-01-GRY |
Description | 1ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90000 | $9.00 |
| 25 | $0.87000 | $21.75 |
| 50 | $0.84000 | $42.00 |
| 100 | $0.81000 | $81.00 |
| 250 | $0.79000 | $197.50 |
| 500 | $0.77000 | $385.00 |
| 1,000 | $0.75000 | $750.00 |
| 2,000 | $0.73000 | $1,460.00 |

