


FE-C5-05-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C5-05-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C5-05-BLK |
Description | 5ft CAT5E NET Patch Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.75000 | $17.50 |
| 25 | $1.69000 | $42.25 |
| 50 | $1.63000 | $81.50 |
| 100 | $1.58000 | $158.00 |
| 250 | $1.53000 | $382.50 |
| 500 | $1.49000 | $745.00 |
| 1,000 | $1.45000 | $1,450.00 |
| 2,000 | $1.42000 | $2,840.00 |

