


FE-C5-20-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C5-20-BLU-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C5-20-BLU |
Description | 20ft CAT5E NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.24000 | $42.40 |
| 25 | $4.09000 | $102.25 |
| 50 | $3.95000 | $197.50 |
| 100 | $3.82000 | $382.00 |
| 250 | $3.72000 | $930.00 |
| 500 | $3.62000 | $1,810.00 |
| 1,000 | $3.53000 | $3,530.00 |
| 2,000 | $3.45000 | $6,900.00 |

