FE-C590-01-BLU | |
---|---|
DigiKey Part Number | 5600-FE-C590-01-BLU-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-C590-01-BLU |
Description | 1ft CAT5E NET ANG Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.50000 | $15.00 |
25 | $1.44000 | $36.00 |
50 | $1.39000 | $69.50 |
100 | $1.35000 | $135.00 |
250 | $1.31000 | $327.50 |
500 | $1.28000 | $640.00 |
1,000 | $1.25000 | $1,250.00 |
2,000 | $1.22000 | $2,440.00 |