


FE-C6-01-GRN | |
|---|---|
DigiKey Part Number | 5600-FE-C6-01-GRN-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C6-01-GRN |
Description | 1ft CAT6 NET Patch Cable GREEN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.74000 | $17.40 |
| 25 | $1.68000 | $42.00 |
| 50 | $1.62000 | $81.00 |
| 100 | $1.57000 | $157.00 |
| 250 | $1.53000 | $382.50 |
| 500 | $1.48000 | $740.00 |
| 1,000 | $1.45000 | $1,450.00 |
| 2,000 | $1.42000 | $2,840.00 |

