


FE-C6-06-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6-06-BLU-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C6-06-BLU |
Description | 6ft CAT6 NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.08000 | $30.80 |
| 25 | $2.97000 | $74.25 |
| 50 | $2.87000 | $143.50 |
| 100 | $2.78000 | $278.00 |
| 250 | $2.70000 | $675.00 |
| 500 | $2.63000 | $1,315.00 |
| 1,000 | $2.56000 | $2,560.00 |
| 2,000 | $2.51000 | $5,020.00 |

