


FE-C6-07-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6-07-BLU-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C6-07-BLU |
Description | 7ft CAT6 NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $3.34000 | $33.40 |
| 25 | $3.22000 | $80.50 |
| 50 | $3.11000 | $155.50 |
| 100 | $3.01000 | $301.00 |
| 250 | $2.93000 | $732.50 |
| 500 | $2.85000 | $1,425.00 |
| 1,000 | $2.78000 | $2,780.00 |
| 2,000 | $2.72000 | $5,440.00 |

