


FE-C6-10-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6-10-BLU-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-C6-10-BLU |
Description | 10ft CAT6 NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.12000 | $41.20 |
| 25 | $3.97000 | $99.25 |
| 50 | $3.83000 | $191.50 |
| 100 | $3.71000 | $371.00 |
| 250 | $3.61000 | $902.50 |
| 500 | $3.51000 | $1,755.00 |
| 1,000 | $3.42000 | $3,420.00 |
| 2,000 | $3.35000 | $6,700.00 |

