


FE-C690-01-BLK | |
---|---|
DigiKey Part Number | 5600-FE-C690-01-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-C690-01-BLK |
Description | 1ft CAT6 NET ANG Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.69000 | $26.90 |
25 | $2.59000 | $64.75 |
50 | $2.50000 | $125.00 |
100 | $2.42000 | $242.00 |
250 | $2.36000 | $590.00 |
500 | $2.29000 | $1,145.00 |
1,000 | $2.23000 | $2,230.00 |
2,000 | $2.19000 | $4,380.00 |