


FE-DD-6IN | |
---|---|
DigiKey Part Number | 5600-FE-DD-6IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-DD-6IN |
Description | 6" DVI Dual Link 30AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.48000 | $7.48 |
10 | $6.28000 | $62.80 |
25 | $6.05000 | $151.25 |
50 | $5.85000 | $292.50 |
100 | $5.66000 | $566.00 |
250 | $5.51000 | $1,377.50 |
500 | $5.36000 | $2,680.00 |
1,000 | $5.23000 | $5,230.00 |
2,000 | $5.11000 | $10,220.00 |