


FE-EC14-01MM | |
---|---|
DigiKey Part Number | 5600-FE-EC14-01MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-EC14-01MM |
Description | 1.5ft 1/4" MONO TS M/M 28AWG Cbl |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 1.5' (45.72cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 1.5' (45.72cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Instrument |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.35000 | $13.50 |
25 | $1.30000 | $32.50 |
50 | $1.26000 | $63.00 |
100 | $1.22000 | $122.00 |
250 | $1.19000 | $297.50 |
500 | $1.15000 | $575.00 |
1,000 | $1.13000 | $1,130.00 |
2,000 | $1.10000 | $2,200.00 |