


FE-EC14-03MM | |
---|---|
DigiKey Part Number | 5600-FE-EC14-03MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-EC14-03MM |
Description | 3ft 1/4" MONO TS M/M 28AWG Cbl |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Instrument |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.69000 | $16.90 |
25 | $1.63000 | $40.75 |
50 | $1.57000 | $78.50 |
100 | $1.52000 | $152.00 |
250 | $1.48000 | $370.00 |
500 | $1.44000 | $720.00 |
1,000 | $1.41000 | $1,410.00 |
2,000 | $1.38000 | $2,760.00 |