


FE-EC14-06MM | |
---|---|
DigiKey Part Number | 5600-FE-EC14-06MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-EC14-06MM |
Description | 6ft 1/4" MONO TS M/M 28AWG Cbl |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Instrument |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $2.04000 | $20.40 |
25 | $1.97000 | $49.25 |
50 | $1.90000 | $95.00 |
100 | $1.84000 | $184.00 |
250 | $1.79000 | $447.50 |
500 | $1.74000 | $870.00 |
1,000 | $1.70000 | $1,700.00 |
2,000 | $1.66000 | $3,320.00 |