


FE-MONO-6IN-MF | |
---|---|
DigiKey Part Number | 5600-FE-MONO-6IN-MF-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-MONO-6IN-MF |
Description | 6 IN 3.5 MONO TS M/F Ext CBL |
Customer Reference | |
Detailed Description | Cable Mono Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Mono | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.91000 | $19.10 |
25 | $1.84000 | $46.00 |
50 | $1.78000 | $89.00 |
100 | $1.72000 | $172.00 |
250 | $1.68000 | $420.00 |
500 | $1.63000 | $815.00 |
1,000 | $1.59000 | $1,590.00 |
2,000 | $1.56000 | $3,120.00 |