FE-SDI6-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-SDI6-50
FE-SDI6-50

FE-SDI6-50

DigiKey Part Number
5600-FE-SDI6-50-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-SDI6-50
Description
COAX CBL BNC TO BNC 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-6 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-6
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$41.86000$41.86
10$35.16000$351.60
25$33.91000$847.75
50$32.73000$1,636.50
100$31.69000$3,169.00
250$30.85000$7,712.50
500$30.01000$15,005.00
1,000$29.26000$29,260.00
2,000$28.63000$57,260.00