


FE-USB-107 | |
---|---|
DigiKey Part Number | 5600-FE-USB-107-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-107 |
Description | USB B F/Mini 5 pin M Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB - mini B, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB - mini B, Plug | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.95000 | $19.50 |
25 | $1.88000 | $47.00 |
50 | $1.82000 | $91.00 |
100 | $1.76000 | $176.00 |
250 | $1.71000 | $427.50 |
500 | $1.67000 | $835.00 |
1,000 | $1.62000 | $1,620.00 |
2,000 | $1.59000 | $3,180.00 |