


FE-USB-280 | |
---|---|
DigiKey Part Number | 5600-FE-USB-280-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-280 |
Description | USB Mini-B 5p M/F Angle Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B Receptacle To USB - mini B, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - mini B Receptacle | |
Convert To (Adapter End) | USB - mini B, Plug | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
10 | $2.32000 | $23.20 |
25 | $2.24000 | $56.00 |
50 | $2.16000 | $108.00 |
100 | $2.09000 | $209.00 |
250 | $2.03000 | $507.50 |
500 | $1.98000 | $990.00 |
1,000 | $1.93000 | $1,930.00 |
2,000 | $1.89000 | $3,780.00 |