


FE-USB-AB-06-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-USB-AB-06-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-USB-AB-06-BLK |
Description | 6ft USB-A to USB-B M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $4.42000 | $44.20 |
| 25 | $4.27000 | $106.75 |
| 50 | $4.12000 | $206.00 |
| 100 | $3.99000 | $399.00 |
| 250 | $3.88000 | $970.00 |
| 500 | $3.78000 | $1,890.00 |
| 1,000 | $3.68000 | $3,680.00 |
| 2,000 | $3.60000 | $7,200.00 |

