


FE-USB-ANB5-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ANB5-01-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | FE-USB-ANB5-01 |
Description | 1.5ft USB-A M/MiniB-5P M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.12000 | $31.20 |
| 25 | $3.01000 | $75.25 |
| 50 | $2.90000 | $145.00 |
| 100 | $2.81000 | $281.00 |
| 250 | $2.74000 | $685.00 |
| 500 | $2.66000 | $1,330.00 |
| 1,000 | $2.60000 | $2,600.00 |
| 2,000 | $2.54000 | $5,080.00 |


