


FE-USBM-C27A-06 | |
---|---|
DigiKey Part Number | 5600-FE-USBM-C27A-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USBM-C27A-06 |
Description | 6ft USB-C to A Metallic Blue |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Blue | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $4.05000 | $40.50 |
25 | $3.90000 | $97.50 |
50 | $3.77000 | $188.50 |
100 | $3.65000 | $365.00 |
250 | $3.55000 | $887.50 |
500 | $3.45000 | $1,725.00 |
1,000 | $3.37000 | $3,370.00 |
2,000 | $3.30000 | $6,600.00 |