FE-USBQC-CA-06 | |
---|---|
DigiKey Part Number | 5600-FE-USBQC-CA-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USBQC-CA-06 |
Description | 6ft USB-C to A QUICK-v3 M/M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.23000 | $4.23 |
10 | $3.55000 | $35.50 |
25 | $3.43000 | $85.75 |
50 | $3.31000 | $165.50 |
100 | $3.20000 | $320.00 |
250 | $3.12000 | $780.00 |
500 | $3.03000 | $1,515.00 |
1,000 | $2.96000 | $2,960.00 |
2,000 | $2.89000 | $5,780.00 |