
GC-HD-03 | |
|---|---|
DigiKey Part Number | 5600-GC-HD-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | GC-HD-03 |
Description | 3ft HDMI/DVI-D 30AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.52000 | $9.52 |
| 10 | $8.00000 | $80.00 |
| 25 | $7.71000 | $192.75 |
| 50 | $7.45000 | $372.50 |
| 100 | $7.21000 | $721.00 |
| 250 | $7.02000 | $1,755.00 |
| 500 | $6.83000 | $3,415.00 |
| 1,000 | $6.66000 | $6,660.00 |
| 2,000 | $6.51000 | $13,020.00 |

