


GC-HHL18-15 | |
|---|---|
DigiKey Part Number | 5600-GC-HHL18-15-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | GC-HHL18-15 |
Description | 15ft HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.44000 | $34.44 |
| 10 | $28.93000 | $289.30 |
| 25 | $27.90000 | $697.50 |
| 50 | $26.93000 | $1,346.50 |
| 100 | $26.07000 | $2,607.00 |
| 250 | $25.38000 | $6,345.00 |
| 500 | $24.70000 | $12,350.00 |
| 1,000 | $24.08000 | $24,080.00 |
| 2,000 | $23.56000 | $47,120.00 |

