


HA-C6-14-ORA | |
|---|---|
DigiKey Part Number | 5600-HA-C6-14-ORA-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | HA-C6-14-ORA |
Description | 14ft CAT6 NET Patch Cable ORANGE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.44000 | $5.44 |
| 10 | $4.57000 | $45.70 |
| 25 | $4.41000 | $110.25 |
| 50 | $4.25000 | $212.50 |
| 100 | $4.12000 | $412.00 |
| 250 | $4.01000 | $1,002.50 |
| 500 | $3.90000 | $1,950.00 |
| 1,000 | $3.80000 | $3,800.00 |
| 2,000 | $3.72000 | $7,440.00 |

