


HA-C6A-25-GRY | |
|---|---|
DigiKey Part Number | 5600-HA-C6A-25-GRY-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | HA-C6A-25-GRY |
Description | 25ft CAT6A NET SHLD Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.46000 | $23.46 |
| 10 | $19.71000 | $197.10 |
| 25 | $19.00000 | $475.00 |
| 50 | $18.35000 | $917.50 |
| 100 | $17.76000 | $1,776.00 |
| 250 | $17.29000 | $4,322.50 |
| 500 | $16.82000 | $8,410.00 |
| 1,000 | $16.40000 | $16,400.00 |
| 2,000 | $16.05000 | $32,100.00 |


