
MYC-C3358-V4-512N512D-100-I | |
---|---|
DigiKey Part Number | 3309-MYC-C3358-V4-512N512D-100-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-C3358-V4-512N512D-100-I |
Description | System-On-Module, TI AM3358 |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz Core RAM ARM® Cortex®-A8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Speed | 1GHz | |
Size / Dimension | 2.756" x 1.969" (70.00mm x 50.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.00000 | $70.00 |