
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 203°C | |
Length - Lead Wire | 36.000" (914.40mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.61000 | $279.61 |
10 | $265.62800 | $2,656.28 |
20 | $252.34650 | $5,046.93 |
50 | $239.72900 | $11,986.45 |
100 | $227.74260 | $22,774.26 |