
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0°C ~ 750°C | |
Length - Lead Wire | 36.000" (914.40mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.69000 | $58.69 |
10 | $55.75900 | $557.59 |
20 | $52.97100 | $1,059.42 |
50 | $50.32260 | $2,516.13 |
100 | $47.80640 | $4,780.64 |