
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 900°C | |
Length - Lead Wire | 36.000" (914.40mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.31000 | $96.31 |
10 | $91.49200 | $914.92 |
20 | $86.91700 | $1,738.34 |
50 | $82.57120 | $4,128.56 |
100 | $78.44270 | $7,844.27 |