
RDNA-A60BK | |
|---|---|
DigiKey Part Number | 4057-RDNA-A60BK-ND |
Manufacturer | |
Manufacturer Part Number | RDNA-A60BK |
Description | 6FT SLIM CBL HDMI MALE -MALE A A |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanosecond | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.95000 | $29.95 |
| 10 | $29.25000 | $292.50 |
| 25 | $28.97000 | $724.25 |
| 50 | $28.62000 | $1,431.00 |
| 100 | $27.95000 | $2,795.00 |

