
LM34AH | |
|---|---|
DigiKey Part Number | 2156-LM34AH-ND |
Manufacturer | National Semiconductor |
Manufacturer Part Number | LM34AH |
Description | LM34 - ANALOG OUTPUT TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°F ~ 300°F 10mV/°F TO-46-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°F ~ 300°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°F (±2°F) | |
Test Condition | 77°F (-50°F ~ 300°F) | |
Operating Temperature | -45°C ~ 149°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $22.65000 | $317.10 |

