
00401648 | |
---|---|
DigiKey Part Number | 5517-00401648-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00401648 |
Description | Navepoint 6U Blank Rack Mount Pa |
Customer Reference | |
Detailed Description | Rack Spacer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Spacer | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.99000 | $61.99 |