
00401845 | |
---|---|
DigiKey Part Number | 5517-00401845-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00401845 |
Description | CBL TIE LOCKING BLACK 8" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.470" (11.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | - | |
Width | 0.470" (11.94mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.59000 | $13.59 |