
00405588 | |
---|---|
DigiKey Part Number | 5517-00405588-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00405588 |
Description | NavePoint 12U 19 Inch Desktop Op |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 20.000" L x 11.500" W x 23.000" H (508.00mm x 292.10mm x 584.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.000" L x 11.500" W x 23.000" H (508.00mm x 292.10mm x 584.20mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.99000 | $93.99 |