


00405616 | |
---|---|
DigiKey Part Number | 5517-00405616-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00405616 |
Description | NavePoint 12U Wall Mount Network |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 23.630" W x 25.250" H (600.20mm x 600.20mm x 641.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.630" L x 23.630" W x 25.250" H (600.20mm x 600.20mm x 641.35mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.99000 | $345.99 |