


00405910 | |
---|---|
DigiKey Part Number | 5517-00405910-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00405910 |
Description | NavePoint 6U Wall Mount Network |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.650" L x 17.720" W x 13.920" H (549.91mm x 450.09mm x 353.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.650" L x 17.720" W x 13.920" H (549.91mm x 450.09mm x 353.57mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.99000 | $229.99 |