
00406133 | |
---|---|
DigiKey Part Number | 5517-00406133-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406133 |
Description | NavePoint 16 Port USB Sliding Ch |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 22.000" L x 21.500" W x 16.250" H (558.80mm x 546.10mm x 412.75mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.000" L x 21.500" W x 16.250" H (558.80mm x 546.10mm x 412.75mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $910.00000 | $910.00 |