
00406231 | |
---|---|
DigiKey Part Number | 5517-00406231-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406231 |
Description | NavePoint Commercial Series 42U |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 50.906" L x 23.622" W x 78.756" H (1293.00mm x 600.00mm x 2000.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 50.906" L x 23.622" W x 78.756" H (1293.00mm x 600.00mm x 2000.40mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Top | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,280.00000 | $2,280.00 |