
00406279 | |
---|---|
DigiKey Part Number | 5517-00406279-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406279 |
Description | NavePoint 15U Side Load Wall Mou |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 22.100" L x 21.500" W x 32.000" H (561.34mm x 546.10mm x 812.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 15U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.100" L x 21.500" W x 32.000" H (561.34mm x 546.10mm x 812.80mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $585.00000 | $585.00 |