
00406280 | |
---|---|
DigiKey Part Number | 5517-00406280-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406280 |
Description | NavePoint 9U Hinged Open Frame W |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 23.700" L x 21.900" W x 21.300" H (601.98mm x 556.26mm x 541.02mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 9U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.700" L x 21.900" W x 21.300" H (601.98mm x 556.26mm x 541.02mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $457.99000 | $457.99 |