
00406437 | |
---|---|
DigiKey Part Number | 5517-00406437-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406437 |
Description | 12U Four-Post Open Frame Server |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 38.400" L x 20.500" W x 29.700" H (975.36mm x 520.70mm x 754.38mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 38.400" L x 20.500" W x 29.700" H (975.36mm x 520.70mm x 754.38mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $305.99000 | $305.99 |